LPC_020_CTP VCC, Through Hole LED Light Pipe, Clear Round Lens LED included

RS Stock No.: 434-300Brand: VCCManufacturers Part No.: LPC_020_CTP
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Length

0.2in

Orientation

Straight

Dimensions

5.08 x 4.3mm

Mounting Type

Through Hole

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Country of Origin

United States

Stock information temporarily unavailable.

AED 39.90

AED 1.995 Each (In a Pack of 20) (ex VAT)

AED 41.90

AED 2.095 Each (In a Pack of 20) (inc. VAT)

LPC_020_CTP VCC, Through Hole LED Light Pipe, Clear Round Lens LED included

AED 39.90

AED 1.995 Each (In a Pack of 20) (ex VAT)

AED 41.90

AED 2.095 Each (In a Pack of 20) (inc. VAT)

LPC_020_CTP VCC, Through Hole LED Light Pipe, Clear Round Lens LED included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 180AED 1.995AED 39.90
200 - 980AED 1.628AED 32.55
1000 - 1980AED 1.208AED 24.15
2000+AED 1.102AED 22.05

Technical Document

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Length

0.2in

Orientation

Straight

Dimensions

5.08 x 4.3mm

Mounting Type

Through Hole

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Country of Origin

United States