Technical Document
Specifications
Brand
VCCDiameter
4.32mm
LED Holder Type
LED Retaining Ring
For Use With
LFB Light Pipe Series
Mounting Type
Panel
Series
RTN
Country of Origin
United States
Product details
VCC RTN Series Retainers LITEPIPE®
A selection of retainers, suitable for use with VCC panel mount light pipes.
LED Light Pipes - VCC
AED 60.38
AED 1.208 Each (In a Pack of 50) (ex VAT)
AED 63.40
AED 1.268 Each (In a Pack of 50) (inc. VAT)
50
AED 60.38
AED 1.208 Each (In a Pack of 50) (ex VAT)
AED 63.40
AED 1.268 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 1.208 | AED 60.38 |
100 - 200 | AED 0.84 | AED 42.00 |
250 - 450 | AED 0.788 | AED 39.38 |
500+ | AED 0.63 | AED 31.50 |
Technical Document
Specifications
Brand
VCCDiameter
4.32mm
LED Holder Type
LED Retaining Ring
For Use With
LFB Light Pipe Series
Mounting Type
Panel
Series
RTN
Country of Origin
United States
Product details
VCC RTN Series Retainers LITEPIPE®
A selection of retainers, suitable for use with VCC panel mount light pipes.