Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Blue Urinal Screen, 178 x 15.4mm

RS Stock No.: 314-224Brand: Vectair Systems LtdManufacturers Part No.: V-SCRN BLUE-EU
View all in Air Fresheners

Technical Document

Specifications

Accessory Type

Urinal Screen

For Use With

Flush Outlet

Colour

Blue

Dimensions

178 x 15.4mm

Body Material

EVA

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 118.04

AED 118.04 1 Box of 1 (ex VAT)

AED 123.94

AED 123.94 1 Box of 1 (inc. VAT)

Blue Urinal Screen, 178 x 15.4mm

AED 118.04

AED 118.04 1 Box of 1 (ex VAT)

AED 123.94

AED 123.94 1 Box of 1 (inc. VAT)

Blue Urinal Screen, 178 x 15.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Urinal Screen

For Use With

Flush Outlet

Colour

Blue

Dimensions

178 x 15.4mm

Body Material

EVA

Country of Origin

Thailand