Technical Document
Specifications
Brand
VegaNumber of Inputs
2
Mounting Style
Wall Mount
Probe Voltage
27V
Supply Voltage
100 → 230 V
Overall Length
200mm
Overall Depth
76mm
Minimum Operating Temperature
-40°C
Termination Type
M20
IP Rating
IP65
Output Type
Analogue and Relay
Current Rating
5 W
Number of Outputs
9
Input Type
Voltage
Series
VEGAMET 862
Country of Origin
Germany
AED 4,353.88
AED 4,353.88 Each (ex VAT)
AED 4,571.57
AED 4,571.57 Each (inc. VAT)
1
AED 4,353.88
AED 4,353.88 Each (ex VAT)
AED 4,571.57
AED 4,571.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VegaNumber of Inputs
2
Mounting Style
Wall Mount
Probe Voltage
27V
Supply Voltage
100 → 230 V
Overall Length
200mm
Overall Depth
76mm
Minimum Operating Temperature
-40°C
Termination Type
M20
IP Rating
IP65
Output Type
Analogue and Relay
Current Rating
5 W
Number of Outputs
9
Input Type
Voltage
Series
VEGAMET 862
Country of Origin
Germany