Vega External Display and Adjustment Unit for Use with Plics Sensors

RS Stock No.: 901-0286Brand: VegaManufacturers Part No.: DIS81.IXIKIMACX
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Vega

Accessory Type

External Display and Adjustment Unit

For Use With

Plics Sensors

Country of Origin

Germany

Product details

VEGADIS 81 Wall Mountable Display Unit

The VEGADIS 81 is a remote, digital display and adjustment unit for all plics® sensors. The unit can be mounted in a distance of up to 50 m away from the sensor where it is more easily accessible and readable. It is directly powered from the electronics of the sensor to which it is connected by a 4 wire cable.

Combined measured value indication and sensor adjustment in an easily accessible position
Clear menus with text and with graphic support (PLICSCOM)
Simple adjustment via 4 keys and clearly structured program guide
Good readability: Display can be rotated in 90° steps for optimal positioning and has integrated backlighting

DOT matrix display - up to 5 digits with 16 Char. Loop Name
4 wire serial interface
Compatible with all plics® sensors
Back Lighting: included
Carrier rail or wall mountable

Stock information temporarily unavailable.

AED 1,615.16

AED 1,615.16 Each (ex VAT)

AED 1,695.92

AED 1,695.92 Each (inc. VAT)

Vega External Display and Adjustment Unit for Use with Plics Sensors

AED 1,615.16

AED 1,615.16 Each (ex VAT)

AED 1,695.92

AED 1,695.92 Each (inc. VAT)

Vega External Display and Adjustment Unit for Use with Plics Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Accessory Type

External Display and Adjustment Unit

For Use With

Plics Sensors

Country of Origin

Germany

Product details

VEGADIS 81 Wall Mountable Display Unit

The VEGADIS 81 is a remote, digital display and adjustment unit for all plics® sensors. The unit can be mounted in a distance of up to 50 m away from the sensor where it is more easily accessible and readable. It is directly powered from the electronics of the sensor to which it is connected by a 4 wire cable.

Combined measured value indication and sensor adjustment in an easily accessible position
Clear menus with text and with graphic support (PLICSCOM)
Simple adjustment via 4 keys and clearly structured program guide
Good readability: Display can be rotated in 90° steps for optimal positioning and has integrated backlighting

DOT matrix display - up to 5 digits with 16 Char. Loop Name
4 wire serial interface
Compatible with all plics® sensors
Back Lighting: included
Carrier rail or wall mountable