Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGAFLEX 61 Series Radar Level Probe, PBT Body

RS Stock No.: 493-6830Brand: VegaManufacturers Part No.: FX-S.61A 10M
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Body Material

PBT

Maximum Current

20 mA

Maximum Pressure

4bar

Series

VEGAFLEX 61

Country of Origin

Germany

Product details

VEGAFLEX 61 Guided Microwave Radar Level Transmitter

IP66 rated
Measuring range up to 10m
Unaffected by temperature, vacuum, pressure, vapours, gases, dust, foam or build-up
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Also requires : Single stainless steel 10m long (Ø4mm) suspension cable (item 493-6830) with gravity weight, or 2m (Ø6mm) rod (item 493-6846) providing measurement to the vessel bottom (both can be shortened as required)
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit see 493-6868 and 468-3508)
2-wire (20 to 36V loop powered) technology; HART protocol with universal commands
Output signal: 0//4 to 20mA (HART)
3/4in. BSP mount
Vessel pressure: -1 to +4 bar
Housing material: PBT
Transducer material: 316 stainless steel, PCTFE Viton seals
Cable entries: 2 x M20
Simple calibration

Stock information temporarily unavailable.

AED 1,119.62

AED 1,119.62 Each (ex VAT)

AED 1,175.60

AED 1,175.60 Each (inc. VAT)

Vega VEGAFLEX 61 Series Radar Level Probe, PBT Body

AED 1,119.62

AED 1,119.62 Each (ex VAT)

AED 1,175.60

AED 1,175.60 Each (inc. VAT)

Vega VEGAFLEX 61 Series Radar Level Probe, PBT Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Body Material

PBT

Maximum Current

20 mA

Maximum Pressure

4bar

Series

VEGAFLEX 61

Country of Origin

Germany

Product details

VEGAFLEX 61 Guided Microwave Radar Level Transmitter

IP66 rated
Measuring range up to 10m
Unaffected by temperature, vacuum, pressure, vapours, gases, dust, foam or build-up
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Also requires : Single stainless steel 10m long (Ø4mm) suspension cable (item 493-6830) with gravity weight, or 2m (Ø6mm) rod (item 493-6846) providing measurement to the vessel bottom (both can be shortened as required)
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit see 493-6868 and 468-3508)
2-wire (20 to 36V loop powered) technology; HART protocol with universal commands
Output signal: 0//4 to 20mA (HART)
3/4in. BSP mount
Vessel pressure: -1 to +4 bar
Housing material: PBT
Transducer material: 316 stainless steel, PCTFE Viton seals
Cable entries: 2 x M20
Simple calibration