Technical Document
Specifications
Brand
VegaDevice Type
TDR Sensor
Mounting Type
Cable
Switch Output
HART
Body Material
Stainless Steel
Cable Length
75m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum ac Voltage
253V
Maximum dc Voltage
48V
Maximum Current
20 mA
Maximum Pressure
40bar
Gasket Material
EPDM Rubber, FFKM, FKM
Series
VEGAFLEX 81
Standards Met
GL, IEC, LRS
Current Rating
4 → 20 mA
Country of Origin
Germany
Product details
VEGAFLEX 81 Guided Wave Radar
The VEGAFLEX 81 is an economical solution for level and interface measurements. This level sensor measures all kind of liquids maintenance-free. Even in applications with vapour, build-up, foam generation and condensation, the VEGAFLEX 81 delivers precise and reliable measurements.
The guided microwave enables a simple, time-saving and reliable setup
Comprehensive diagnostic possibilities ensure a maintenance-free operation and hence a high plant availability
Shortenable probes offer a simple standardisation and highest flexibility in the planning
A 2mm diameter, 10M cable probe (9010261) and a 8mm Diameter, 2M solid probe (9010283) are also available
AED 9,086.38
AED 9,086.38 Each (ex VAT)
AED 9,540.70
AED 9,540.70 Each (inc. VAT)
1
AED 9,086.38
AED 9,086.38 Each (ex VAT)
AED 9,540.70
AED 9,540.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VegaDevice Type
TDR Sensor
Mounting Type
Cable
Switch Output
HART
Body Material
Stainless Steel
Cable Length
75m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum ac Voltage
253V
Maximum dc Voltage
48V
Maximum Current
20 mA
Maximum Pressure
40bar
Gasket Material
EPDM Rubber, FFKM, FKM
Series
VEGAFLEX 81
Standards Met
GL, IEC, LRS
Current Rating
4 → 20 mA
Country of Origin
Germany
Product details
VEGAFLEX 81 Guided Wave Radar
The VEGAFLEX 81 is an economical solution for level and interface measurements. This level sensor measures all kind of liquids maintenance-free. Even in applications with vapour, build-up, foam generation and condensation, the VEGAFLEX 81 delivers precise and reliable measurements.
The guided microwave enables a simple, time-saving and reliable setup
Comprehensive diagnostic possibilities ensure a maintenance-free operation and hence a high plant availability
Shortenable probes offer a simple standardisation and highest flexibility in the planning
A 2mm diameter, 10M cable probe (9010261) and a 8mm Diameter, 2M solid probe (9010283) are also available