Technical Document
Specifications
Brand
VegaDevice Type
Conductive
Mounting Type
Vertical
Switch Output
Relay
Body Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
6bar
Series
VEGACON 66
AED 3,763.94
AED 3,763.94 Each (ex VAT)
AED 3,952.14
AED 3,952.14 Each (inc. VAT)
1
AED 3,763.94
AED 3,763.94 Each (ex VAT)
AED 3,952.14
AED 3,952.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaDevice Type
Conductive
Mounting Type
Vertical
Switch Output
Relay
Body Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
6bar
Series
VEGACON 66