Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vega VEGAMET 381 Series Sensor Level Probe, Relay Output, Rail Mounting, Wall Mount, Plastic Body

RS Stock No.: 768-2066Brand: VegaManufacturers Part No.: MET381.XX
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Rail Mounting, Wall Mount

Switch Output

Relay

Body Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

20 mA

Series

VEGAMET 381

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,362.50

AED 2,362.50 Each (ex VAT)

AED 2,480.62

AED 2,480.62 Each (inc. VAT)

Vega VEGAMET 381 Series Sensor Level Probe, Relay Output, Rail Mounting, Wall Mount, Plastic Body

AED 2,362.50

AED 2,362.50 Each (ex VAT)

AED 2,480.62

AED 2,480.62 Each (inc. VAT)

Vega VEGAMET 381 Series Sensor Level Probe, Relay Output, Rail Mounting, Wall Mount, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Rail Mounting, Wall Mount

Switch Output

Relay

Body Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

20 mA

Series

VEGAMET 381

Country of Origin

Germany