Vega VEGAPULS C21 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

RS Stock No.: 206-7074Brand: VegaManufacturers Part No.: PSC21.XXXXXGAHB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

Measurement Range

15 m

For Use With

Liquids/solids

Series

VEGAPULS C21

Interface

Bluetooth

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,913.88

AED 3,913.88 Each (ex VAT)

AED 4,109.57

AED 4,109.57 Each (inc. VAT)

Vega VEGAPULS C21 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body

AED 3,913.88

AED 3,913.88 Each (ex VAT)

AED 4,109.57

AED 4,109.57 Each (inc. VAT)

Vega VEGAPULS C21 Series Radar Level Sensor, 4-20mA Output, 1.5"" G/BSP Thread, PVDF Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Mounting Type

1.5"" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

5m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

Measurement Range

15 m

For Use With

Liquids/solids

Series

VEGAPULS C21

Interface

Bluetooth

Country of Origin

Germany