Vega VEGASWING 51 Series Tuning Fork Level Switch, PNP Output, Horizontal, Stainless Steel Body

RS Stock No.: 613-3522Brand: VegaManufacturers Part No.: SG51.XXSGATPV
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Horizontal

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Thread Size

G1

Maximum Current

250 mA

Maximum Pressure

64bar

Series

VEGASWING 51

Country of Origin

Germany

AED 1,124.66

AED 1,124.66 Each (ex VAT)

AED 1,180.89

AED 1,180.89 Each (inc. VAT)

Vega VEGASWING 51 Series Tuning Fork Level Switch, PNP Output, Horizontal, Stainless Steel Body

AED 1,124.66

AED 1,124.66 Each (ex VAT)

AED 1,180.89

AED 1,180.89 Each (inc. VAT)

Vega VEGASWING 51 Series Tuning Fork Level Switch, PNP Output, Horizontal, Stainless Steel Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Horizontal

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Thread Size

G1

Maximum Current

250 mA

Maximum Pressure

64bar

Series

VEGASWING 51

Country of Origin

Germany