Technical Document
Specifications
Brand
VegaDevice Type
Ultrasonic
Body Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Current
20 mA
Maximum Pressure
2bar
Series
VEGASON 61
Country of Origin
Germany
Stock information temporarily unavailable.
AED 6,289.76
AED 6,289.76 Each (ex VAT)
AED 6,604.25
AED 6,604.25 Each (inc. VAT)
Vega VEGASON 61 Series Ultrasonic Level Probe, Plastic Body
1
AED 6,289.76
AED 6,289.76 Each (ex VAT)
AED 6,604.25
AED 6,604.25 Each (inc. VAT)
Vega VEGASON 61 Series Ultrasonic Level Probe, Plastic Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaDevice Type
Ultrasonic
Body Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Current
20 mA
Maximum Pressure
2bar
Series
VEGASON 61
Country of Origin
Germany