Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vega VEGASON 61 Series Ultrasonic Level Probe, Plastic Body, ATEX-Rated

RS Stock No.: 613-3409Brand: VegaManufacturers Part No.: SN62.CXAGHKMX
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Ultrasonic

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGASON 61

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

AED 8,679.04

AED 8,679.04 Each (ex VAT)

AED 9,112.99

AED 9,112.99 Each (inc. VAT)

Vega VEGASON 61 Series Ultrasonic Level Probe, Plastic Body, ATEX-Rated

AED 8,679.04

AED 8,679.04 Each (ex VAT)

AED 9,112.99

AED 9,112.99 Each (inc. VAT)

Vega VEGASON 61 Series Ultrasonic Level Probe, Plastic Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Ultrasonic

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGASON 61

Hazardous Area Certification

ATEX

Country of Origin

Germany