Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro Hook & Loop Tape, 20mm x 5m

RS Stock No.: 251-4270Brand: VelcroManufacturers Part No.: EB01020330118270
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

20mm

Length

5m

Hook Type

Loop

You may be interested in
Velcro Black Loop Tape, 20mm x 5m
AED 65.051 Reel of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Velcro Hook & Loop Tape, 20mm x 5m

P.O.A.

Velcro Hook & Loop Tape, 20mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Velcro Black Loop Tape, 20mm x 5m
AED 65.051 Reel of 1 (ex VAT)

Technical Document

Specifications

Brand

Velcro

Width

20mm

Length

5m

Hook Type

Loop

You may be interested in
Velcro Black Loop Tape, 20mm x 5m
AED 65.051 Reel of 1 (ex VAT)