Velcro Black Loop Tape, 22mm x 5m

RS Stock No.: 423-9561Brand: VelcroManufacturers Part No.: EB01022330114561
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Loop

Colour

Black

Pre-cut Width

22mm

Country of Origin

Spain

Product details

Self-Adhesive 22mm Coins

Colours - black and white
Rubber base adhesive for general use - 90% cure within the hour
Internal use only
Approx 200 coins per roll

You may be interested in
Velcro Black Loop Tape, 25mm x 5m
AED 90.46Each (ex VAT)
Velcro White Hook Tape, 22mm x 5m
AED 82.57Each (ex VAT)
Velcro Black Hook Tape, 22mm x 5m
AED 83.45Each (ex VAT)
Stock information temporarily unavailable.

AED 78.17

AED 78.17 Each (ex VAT)

AED 82.08

AED 82.08 Each (inc. VAT)

Velcro Black Loop Tape, 22mm x 5m

AED 78.17

AED 78.17 Each (ex VAT)

AED 82.08

AED 82.08 Each (inc. VAT)

Velcro Black Loop Tape, 22mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 78.17
6 - 14AED 76.28
15+AED 75.92
You may be interested in
Velcro Black Loop Tape, 25mm x 5m
AED 90.46Each (ex VAT)
Velcro White Hook Tape, 22mm x 5m
AED 82.57Each (ex VAT)
Velcro Black Hook Tape, 22mm x 5m
AED 83.45Each (ex VAT)

Technical Document

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Loop

Colour

Black

Pre-cut Width

22mm

Country of Origin

Spain

Product details

Self-Adhesive 22mm Coins

Colours - black and white
Rubber base adhesive for general use - 90% cure within the hour
Internal use only
Approx 200 coins per roll

You may be interested in
Velcro Black Loop Tape, 25mm x 5m
AED 90.46Each (ex VAT)
Velcro White Hook Tape, 22mm x 5m
AED 82.57Each (ex VAT)
Velcro Black Hook Tape, 22mm x 5m
AED 83.45Each (ex VAT)