Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro Black Loop Tape, 25mm x 5m

RS Stock No.: 423-9482Brand: VelcroManufacturers Part No.: EB01025330118482
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

25mm

Length

5m

Hook Type

Loop

Colour

Black

Pre-cut Width

25mm

Pre-cut Length

25mm

Package Quantity

5 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook Tape, 25mm x 5m
AED 115.49Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 80.48Each (ex VAT)
Stock information temporarily unavailable.

AED 84.68

AED 84.68 Each (ex VAT)

AED 88.91

AED 88.91 Each (inc. VAT)

Velcro Black Loop Tape, 25mm x 5m

AED 84.68

AED 84.68 Each (ex VAT)

AED 88.91

AED 88.91 Each (inc. VAT)

Velcro Black Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 84.68
6 - 14AED 82.84
15+AED 82.48
You may be interested in
Velcro Black Hook Tape, 25mm x 5m
AED 115.49Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 80.48Each (ex VAT)

Technical Document

Specifications

Brand

Velcro

Width

25mm

Length

5m

Hook Type

Loop

Colour

Black

Pre-cut Width

25mm

Pre-cut Length

25mm

Package Quantity

5 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook Tape, 25mm x 5m
AED 115.49Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 80.48Each (ex VAT)