Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro Black Hook & Loop Tape, 20mm x 10m

RS Stock No.: 423-9555Brand: VelcroManufacturers Part No.: EB29020330999555
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

20mm

Length

10m

Hook Type

Hook & Loop

Colour

Black

Package Quantity

10 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
AED 142.331 Reel of 10 Metres (ex VAT)
Velcro Black Hook Tape, 25mm x 5m
AED 166.66Each (ex VAT)
Stock information temporarily unavailable.

AED 87.96

AED 87.96 Each (ex VAT)

AED 92.36

AED 92.36 Each (inc. VAT)

Velcro Black Hook & Loop Tape, 20mm x 10m

AED 87.96

AED 87.96 Each (ex VAT)

AED 92.36

AED 92.36 Each (inc. VAT)

Velcro Black Hook & Loop Tape, 20mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 87.96
6 - 14AED 86.11
15+AED 85.64
You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
AED 142.331 Reel of 10 Metres (ex VAT)
Velcro Black Hook Tape, 25mm x 5m
AED 166.66Each (ex VAT)

Technical Document

Specifications

Brand

Velcro

Width

20mm

Length

10m

Hook Type

Hook & Loop

Colour

Black

Package Quantity

10 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook & Loop Tape, 20mm x 10m
AED 142.331 Reel of 10 Metres (ex VAT)
Velcro Black Hook Tape, 25mm x 5m
AED 166.66Each (ex VAT)