Technical Document
Specifications
Brand
VelcroWidth
20mm
Length
5m
Hook Type
Mushroom Hook
Colour
Black
Pre-cut Width
20mm
Country of Origin
Spain
Product details
Touch and Close Fasteners
Self adhesive touch and close fastening strip available as separate loop and hook components. Can be used to hold or fix products, components, panels, trim, and exhibition and sign boards. Available in three levels of fixing strength:
AED 58.76
AED 58.76 1 Reel of 1 (ex VAT)
AED 61.70
AED 61.70 1 Reel of 1 (inc. VAT)
1
AED 58.76
AED 58.76 1 Reel of 1 (ex VAT)
AED 61.70
AED 61.70 1 Reel of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 58.76 |
6 - 14 | AED 57.47 |
15+ | AED 57.27 |
Technical Document
Specifications
Brand
VelcroWidth
20mm
Length
5m
Hook Type
Mushroom Hook
Colour
Black
Pre-cut Width
20mm
Country of Origin
Spain
Product details
Touch and Close Fasteners
Self adhesive touch and close fastening strip available as separate loop and hook components. Can be used to hold or fix products, components, panels, trim, and exhibition and sign boards. Available in three levels of fixing strength: