Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro White Hook Tape, 22mm x 5m

RS Stock No.: 423-9505Brand: VelcroManufacturers Part No.: EB88022010114505
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Hook

Colour

White

Pre-cut Width

22mm

Package Quantity

5 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook Tape, 22mm x 5m
AED 79.76Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 78.79Each (ex VAT)
RS PRO White Hook & Loop Tape, 16mm
AED 13.08Each (ex VAT)
Stock information temporarily unavailable.

AED 75.24

AED 75.24 Each (ex VAT)

AED 79.00

AED 79.00 Each (inc. VAT)

Velcro White Hook Tape, 22mm x 5m

AED 75.24

AED 75.24 Each (ex VAT)

AED 79.00

AED 79.00 Each (inc. VAT)

Velcro White Hook Tape, 22mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 75.24
6 - 14AED 73.64
15+AED 73.23
You may be interested in
Velcro Black Hook Tape, 22mm x 5m
AED 79.76Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 78.79Each (ex VAT)
RS PRO White Hook & Loop Tape, 16mm
AED 13.08Each (ex VAT)

Technical Document

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Hook

Colour

White

Pre-cut Width

22mm

Package Quantity

5 mts

Country of Origin

Spain

You may be interested in
Velcro Black Hook Tape, 22mm x 5m
AED 79.76Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 78.79Each (ex VAT)
RS PRO White Hook & Loop Tape, 16mm
AED 13.08Each (ex VAT)