Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Velcro Black Hook Tape, 22mm x 5m

RS Stock No.: 423-9511Brand: VelcroManufacturers Part No.: EB88022330114511
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Hook

Colour

Black

Pre-cut Width

22mm

Package Quantity

200

Country of Origin

Spain

Product details

Self-Adhesive 22mm Coins

Colours - black and white
Rubber base adhesive for general use - 90% cure within the hour
Internal use only
Approx 200 coins per roll

You may be interested in
Velcro White Hook Tape, 22mm x 5m
AED 76.70Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 76.49Each (ex VAT)
Stock information temporarily unavailable.

AED 73.75

AED 73.75 Each (ex VAT)

AED 77.44

AED 77.44 Each (inc. VAT)

Velcro Black Hook Tape, 22mm x 5m

AED 73.75

AED 73.75 Each (ex VAT)

AED 77.44

AED 77.44 Each (inc. VAT)

Velcro Black Hook Tape, 22mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 73.75
6 - 14AED 72.05
15+AED 71.75
You may be interested in
Velcro White Hook Tape, 22mm x 5m
AED 76.70Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 76.49Each (ex VAT)

Technical Document

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Hook

Colour

Black

Pre-cut Width

22mm

Package Quantity

200

Country of Origin

Spain

Product details

Self-Adhesive 22mm Coins

Colours - black and white
Rubber base adhesive for general use - 90% cure within the hour
Internal use only
Approx 200 coins per roll

You may be interested in
Velcro White Hook Tape, 22mm x 5m
AED 76.70Each (ex VAT)
Velcro Black Loop Tape, 22mm x 5m
AED 76.49Each (ex VAT)