Velcro White Hook & Loop Tape, 50mm x 2.5m

RS Stock No.: 918-1259Brand: VelcroManufacturers Part No.: VEL-EC60246Distrelec Article No.: 30118577
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

2.5m

Hook Type

Hook & Loop

Colour

White

Series

Heavy Duty

Distrelec Product Id

30118577

Country of Origin

Spain

Product details

Heavy Duty Tape

Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use

Stock information temporarily unavailable.

AED 136.55

AED 136.55 Each (ex VAT)

AED 143.38

AED 143.38 Each (inc. VAT)

Velcro White Hook & Loop Tape, 50mm x 2.5m

AED 136.55

AED 136.55 Each (ex VAT)

AED 143.38

AED 143.38 Each (inc. VAT)

Velcro White Hook & Loop Tape, 50mm x 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 136.55
6 - 14AED 133.46
15+AED 132.72

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

2.5m

Hook Type

Hook & Loop

Colour

White

Series

Heavy Duty

Distrelec Product Id

30118577

Country of Origin

Spain

Product details

Heavy Duty Tape

Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use