Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 98cm
Technical Document
Specifications
Brand
VelillaGender
Unisex
Waist Size
98cm
Elasticated Waist
Yes
Colour
Fluorescent Orange
Material
40% Polyester, 60% Cotton
Series
303005
Country of Origin
China
Stock information temporarily unavailable.
AED 363.95
AED 363.95 Each (ex VAT)
AED 382.15
AED 382.15 Each (inc. VAT)
Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 98cm
1
AED 363.95
AED 363.95 Each (ex VAT)
AED 382.15
AED 382.15 Each (inc. VAT)
Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 98cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VelillaGender
Unisex
Waist Size
98cm
Elasticated Waist
Yes
Colour
Fluorescent Orange
Material
40% Polyester, 60% Cotton
Series
303005
Country of Origin
China