Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia Wall Fan 300mm blade diameter 3 speed with plug: Type G - British 3-pin

RS Stock No.: 884-1014Brand: Vent-AxiaManufacturers Part No.: 12"" Wall Fan
brand-logo
View all in Portable Fans

Technical Document

Specifications

Blade Span

300mm

Fan Type

Wall

Number Of Speeds

3

Plug Type

Type G - British 3-pin

Special Features

Fan has 3 Speed Options Which can be Selected Using the Infra-red Control Sensor, It Has a Built-in 8 hour On/Off Timer

Country of Origin

China

Product details

Vent-Axia Wall Fan, 12 inch

Quiet motor operation
3 Speeds with oscillation and free neck
Ideal for wall fixing
8 Hour on/off timer
Infrared remote control sensor
Fitted with a double insulated cable and terminated with a moulded 13A BS1363 Type G UK 3-pin mains plug

Wall Mounted

Stock information temporarily unavailable.

AED 624.85

AED 624.85 Each (ex VAT)

AED 656.09

AED 656.09 Each (inc. VAT)

Vent-Axia Wall Fan 300mm blade diameter 3 speed with plug: Type G - British 3-pin

AED 624.85

AED 624.85 Each (ex VAT)

AED 656.09

AED 656.09 Each (inc. VAT)

Vent-Axia Wall Fan 300mm blade diameter 3 speed with plug: Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Span

300mm

Fan Type

Wall

Number Of Speeds

3

Plug Type

Type G - British 3-pin

Special Features

Fan has 3 Speed Options Which can be Selected Using the Infra-red Control Sensor, It Has a Built-in 8 hour On/Off Timer

Country of Origin

China

Product details

Vent-Axia Wall Fan, 12 inch

Quiet motor operation
3 Speeds with oscillation and free neck
Ideal for wall fixing
8 Hour on/off timer
Infrared remote control sensor
Fitted with a double insulated cable and terminated with a moulded 13A BS1363 Type G UK 3-pin mains plug

Wall Mounted