Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia Automatic ABS 2kW Hand Dryer, 160mm x 225mm x 275mm

RS Stock No.: 230-5196Brand: Vent-AxiaManufacturers Part No.: 497154
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Air Flow

153m³/h

Case Material

ABS

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

2kW

Depth

160mm

Height

225mm

Width

275mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,062.24

AED 1,062.24 Each (ex VAT)

AED 1,115.35

AED 1,115.35 Each (inc. VAT)

Vent-Axia Automatic ABS 2kW Hand Dryer, 160mm x 225mm x 275mm

AED 1,062.24

AED 1,062.24 Each (ex VAT)

AED 1,115.35

AED 1,115.35 Each (inc. VAT)

Vent-Axia Automatic ABS 2kW Hand Dryer, 160mm x 225mm x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Air Flow

153m³/h

Case Material

ABS

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

2kW

Depth

160mm

Height

225mm

Width

275mm

Country of Origin

China

You may be interested in