Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Mounted, Panel Mounted, Wall Mounted Extractor Fan, 75m³/h,

RS Stock No.: 884-0960Brand: Vent-AxiaManufacturers Part No.: Silhouette 100T
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction

Air Flow

75m³/h

Noise Level

38dB(A)

Mounting

Ceiling Mounted, Panel Mounted, Wall Mounted

Face Diameter

115mm

Face Dimensions

160 x 160mm

Depth

97mm

Face Height

160mm

Face Width

160mm

Duct Size

100mm

Supply Voltage

230 V ac

Special Features

Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation

Series

Silhouette

Configuration

Rectangular

Termination Type

Screw

Country of Origin

United Kingdom

Product details

Vent-Axia Silhouette 100 Bathroom/Toilet Extractor Fans

The Vent-Axia Silhouette® 100 is a single speed axial type fan suitable for use as extraction units in bathrooms and toilets.

With a slim profile of only 17mm, Silhouette blends in with the wall surface to provide an unobtrusive installation. Silhouette has a FID performance of 21 litres/second. Silhouette can be ceiling/panel mounted and connected to an appropriate duct run to the outside.

With power indication light and backdraught shutter.

Choice:
884-0966: Silhouette 100B (Basic)
884-0960: Silhouette 100T (Timer), with overrun timer, adjustable between 5 and 30 minutes

17mm stylish ultra low profile grille
Downstream airflow guide vanes for improved pressure development
Designed for vertical or horizontal application
Indication light (except B model)
Fan IPX4 rated
Suitable for wall, ceiling, panel and window mounting
Meets current Building Regulations Approved Document F

Wall / Ceiling Extractor Fans

AED 750.80

AED 750.80 Each (ex VAT)

AED 788.34

AED 788.34 Each (inc. VAT)

Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Mounted, Panel Mounted, Wall Mounted Extractor Fan, 75m³/h,

AED 750.80

AED 750.80 Each (ex VAT)

AED 788.34

AED 788.34 Each (inc. VAT)

Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Mounted, Panel Mounted, Wall Mounted Extractor Fan, 75m³/h,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction

Air Flow

75m³/h

Noise Level

38dB(A)

Mounting

Ceiling Mounted, Panel Mounted, Wall Mounted

Face Diameter

115mm

Face Dimensions

160 x 160mm

Depth

97mm

Face Height

160mm

Face Width

160mm

Duct Size

100mm

Supply Voltage

230 V ac

Special Features

Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation

Series

Silhouette

Configuration

Rectangular

Termination Type

Screw

Country of Origin

United Kingdom

Product details

Vent-Axia Silhouette 100 Bathroom/Toilet Extractor Fans

The Vent-Axia Silhouette® 100 is a single speed axial type fan suitable for use as extraction units in bathrooms and toilets.

With a slim profile of only 17mm, Silhouette blends in with the wall surface to provide an unobtrusive installation. Silhouette has a FID performance of 21 litres/second. Silhouette can be ceiling/panel mounted and connected to an appropriate duct run to the outside.

With power indication light and backdraught shutter.

Choice:
884-0966: Silhouette 100B (Basic)
884-0960: Silhouette 100T (Timer), with overrun timer, adjustable between 5 and 30 minutes

17mm stylish ultra low profile grille
Downstream airflow guide vanes for improved pressure development
Designed for vertical or horizontal application
Indication light (except B model)
Fan IPX4 rated
Suitable for wall, ceiling, panel and window mounting
Meets current Building Regulations Approved Document F

Wall / Ceiling Extractor Fans