Vent-Axia Solo Plus P Solo Plus Rectangular Wall Mounted Extractor Fan, 11.5dB(A), Adjustable Humidity Sensor,

RS Stock No.: 884-1004Brand: Vent-AxiaManufacturers Part No.: Solo Plus P
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction

Noise Level

11.5dB(A)

Mounting

Wall Mounted

Face Dimensions

263 x 224mm

Depth

161mm

Face Height

263mm

Face Width

224mm

Duct Size

100mm

Supply Voltage

230 V ac

Termination Type

Screw

Special Features

Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option

Configuration

Rectangular

Series

Solo Plus

Country of Origin

United Kingdom

Product details

Vent-Axia Solo® Plus Centrifugal Bathroom/Toilet Fan

The Solo Plus range from Vent-Axia has been specially designed for through the wall and ducted applications, suitable for internal bathrooms, toilets and other small rooms. Finished in white, the Solo Plus can be flush or surface mounted, with a 100mm circular spigot for rear entry or connecting to a vertical ducting system. The spigot can also be adjusted for side ways exhaust enabling recessed ceiling installations within limited ceiling voids. The powerful centrifugal impeller allows for installations with longer duct runs using 100mm ducting, whilst still achieving 15 l/s as required by Document F of the current Building Regulations.

Continuous running products, such as the Solo Plus installed in all wet areas of a dwelling are classed as a wholehouse ventilation system and therefore, only needs to move the amount of air as laid down in table 1.1b of Document F.

The Solo Plus has a choice of two boost/override motor speeds set at installation, medium (17l/s) or high (22l/s), with an optional constant trickle speed (9l/s), also selectable at installation except in the P model. Depending on the model, the fan will switch from trickle (if selected) to boost (medium or high) via the pullcord/ light switch/humidity sensor/PIR.

Choice:
884-1004: Solo Plus P with pullcord
884-1008: Solo Plus T with timer
884-1017: Solo Plus HT with humidity and timer

Filterless as standard - innovative impeller design means no need for a filter
Meets current Building Regulations Approved Documents F & L requirements for domestic bathrooms and toilets
IPX4 rated
Flush or surface mountable
Adjustable rear or side exit spigot
Extremely low sound levels
Suitable for wall, ceiling and panel mounting

Wall / Ceiling Extractor Fans

AED 963.53

AED 963.53 Each (ex VAT)

AED 1,011.71

AED 1,011.71 Each (inc. VAT)

Vent-Axia Solo Plus P Solo Plus Rectangular Wall Mounted Extractor Fan, 11.5dB(A), Adjustable Humidity Sensor,

AED 963.53

AED 963.53 Each (ex VAT)

AED 1,011.71

AED 1,011.71 Each (inc. VAT)

Vent-Axia Solo Plus P Solo Plus Rectangular Wall Mounted Extractor Fan, 11.5dB(A), Adjustable Humidity Sensor,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction

Noise Level

11.5dB(A)

Mounting

Wall Mounted

Face Dimensions

263 x 224mm

Depth

161mm

Face Height

263mm

Face Width

224mm

Duct Size

100mm

Supply Voltage

230 V ac

Termination Type

Screw

Special Features

Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option

Configuration

Rectangular

Series

Solo Plus

Country of Origin

United Kingdom

Product details

Vent-Axia Solo® Plus Centrifugal Bathroom/Toilet Fan

The Solo Plus range from Vent-Axia has been specially designed for through the wall and ducted applications, suitable for internal bathrooms, toilets and other small rooms. Finished in white, the Solo Plus can be flush or surface mounted, with a 100mm circular spigot for rear entry or connecting to a vertical ducting system. The spigot can also be adjusted for side ways exhaust enabling recessed ceiling installations within limited ceiling voids. The powerful centrifugal impeller allows for installations with longer duct runs using 100mm ducting, whilst still achieving 15 l/s as required by Document F of the current Building Regulations.

Continuous running products, such as the Solo Plus installed in all wet areas of a dwelling are classed as a wholehouse ventilation system and therefore, only needs to move the amount of air as laid down in table 1.1b of Document F.

The Solo Plus has a choice of two boost/override motor speeds set at installation, medium (17l/s) or high (22l/s), with an optional constant trickle speed (9l/s), also selectable at installation except in the P model. Depending on the model, the fan will switch from trickle (if selected) to boost (medium or high) via the pullcord/ light switch/humidity sensor/PIR.

Choice:
884-1004: Solo Plus P with pullcord
884-1008: Solo Plus T with timer
884-1017: Solo Plus HT with humidity and timer

Filterless as standard - innovative impeller design means no need for a filter
Meets current Building Regulations Approved Documents F & L requirements for domestic bathrooms and toilets
IPX4 rated
Flush or surface mountable
Adjustable rear or side exit spigot
Extremely low sound levels
Suitable for wall, ceiling and panel mounting

Wall / Ceiling Extractor Fans