Vent-Axia TX7WW T-Series Rectangular Window Mounted Extractor Fan, 305 m³/h, 395 m³/h, 485 m³/h, 37dB(A), Standard

RS Stock No.: 241-4973Brand: Vent-AxiaManufacturers Part No.: TX7WW
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Air Flow

305 m³/h, 395 m³/h, 485 m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Diameter

265mm

Duct Size

175mm

Configuration

Rectangular

Series

T-Series

Special Features

Standard Thermal Overload Protection

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,857.26

AED 2,857.26 Each (ex VAT)

AED 3,000.12

AED 3,000.12 Each (inc. VAT)

Vent-Axia TX7WW T-Series Rectangular Window Mounted Extractor Fan, 305 m³/h, 395 m³/h, 485 m³/h, 37dB(A), Standard

AED 2,857.26

AED 2,857.26 Each (ex VAT)

AED 3,000.12

AED 3,000.12 Each (inc. VAT)

Vent-Axia TX7WW T-Series Rectangular Window Mounted Extractor Fan, 305 m³/h, 395 m³/h, 485 m³/h, 37dB(A), Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Air Flow

305 m³/h, 395 m³/h, 485 m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Diameter

265mm

Duct Size

175mm

Configuration

Rectangular

Series

T-Series

Special Features

Standard Thermal Overload Protection

Country of Origin

United Kingdom