Vent-Axia TX9RF T-Series Square Extractor Fan, 465 m³/h, 685 m³/h, 795 m³/h, 43dB(A), Standard Thermal Overload

RS Stock No.: 241-4977Brand: Vent-AxiaManufacturers Part No.: TX9RF
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Roof Fan

Function

Extraction

Air Flow

465 m³/h, 685 m³/h, 795 m³/h

Noise Level

43dB(A)

Face Diameter

400mm

Duct Size

225mm

Special Features

Standard Thermal Overload Protection

Series

T-Series

Configuration

Square

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,200.26

AED 4,200.26 Each (ex VAT)

AED 4,410.27

AED 4,410.27 Each (inc. VAT)

Vent-Axia TX9RF T-Series Square Extractor Fan, 465 m³/h, 685 m³/h, 795 m³/h, 43dB(A), Standard Thermal Overload

AED 4,200.26

AED 4,200.26 Each (ex VAT)

AED 4,410.27

AED 4,410.27 Each (inc. VAT)

Vent-Axia TX9RF T-Series Square Extractor Fan, 465 m³/h, 685 m³/h, 795 m³/h, 43dB(A), Standard Thermal Overload
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Roof Fan

Function

Extraction

Air Flow

465 m³/h, 685 m³/h, 795 m³/h

Noise Level

43dB(A)

Face Diameter

400mm

Duct Size

225mm

Special Features

Standard Thermal Overload Protection

Series

T-Series

Configuration

Square

Country of Origin

United Kingdom