Vent-Axia TX9WW T-Series Square Window Mounted Extractor Fan, Intake, 795m³/h, 43dB(A), Duct Size 225mm

RS Stock No.: 272-154Brand: Vent-AxiaManufacturers Part No.: TX9WW
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

795m³/h

Noise Level

43dB(A)

Mounting

Window Mounted

Face Dimensions

302 x 304mm

Depth

150mm

Face Height

302mm

Face Width

304mm

Duct Size

225mm

Supply Voltage

230 V ac

Configuration

Square

Series

T-Series

Country of Origin

United Kingdom

Product details

Square Design Window Fans

High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific requirements.

Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
230 Vac mains powered.

Stock information temporarily unavailable.

AED 3,742.04

AED 3,742.04 Each (ex VAT)

AED 3,929.14

AED 3,929.14 Each (inc. VAT)

Vent-Axia TX9WW T-Series Square Window Mounted Extractor Fan, Intake, 795m³/h, 43dB(A), Duct Size 225mm

AED 3,742.04

AED 3,742.04 Each (ex VAT)

AED 3,929.14

AED 3,929.14 Each (inc. VAT)

Vent-Axia TX9WW T-Series Square Window Mounted Extractor Fan, Intake, 795m³/h, 43dB(A), Duct Size 225mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

795m³/h

Noise Level

43dB(A)

Mounting

Window Mounted

Face Dimensions

302 x 304mm

Depth

150mm

Face Height

302mm

Face Width

304mm

Duct Size

225mm

Supply Voltage

230 V ac

Configuration

Square

Series

T-Series

Country of Origin

United Kingdom

Product details

Square Design Window Fans

High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific requirements.

Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
230 Vac mains powered.