Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vent-Axia VASF100T VASF100 Rectangular Wall Mounted Extractor Fan, Ventilation, 26dB(A), Backdraught Shutters, High

RS Stock No.: 884-0963Brand: Vent-AxiaManufacturers Part No.: VASF100T
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Extractor

Function

Ventilation

Noise Level

26dB(A)

Mounting

Wall Mounted

Face Diameter

100mm

Face Dimensions

159 x 159mm

Depth

117mm

Face Height

159mm

Face Width

159mm

Duct Size

100mm

Supply Voltage

230 V ac

Special Features

Backdraught Shutters, High Efficiency Motor, Stylish Discrete Design

Configuration

Rectangular

Series

VASF100

Country of Origin

United Kingdom

Product details

Vent-Axia Silent Fan VASF100

The Vent-Axia Silent Fan is one of the quietest bathroom fans on the market. The VASF100 series provide stylish and silent ventilation without compromising on performance. Complies with current building regulations Part F&L.

Choice:
884-0954: Silent Fan basic, Model VASF100B
884-0963: Silent Fan with overrun timer, adjustable between 5 and 30 minutes, Model VASF100T

Silent intermittent bathroom fans with two speeds selectable at installation
Stylish discrete design
Back draught shutters included
High efficiency motor
2 year guarantee
IP44 rated
Standard thermal overload protection on motor
Suitable for wall, ceiling, and panel mounting
Meets current Building Regulations Approved Document F and L

Wall / Ceiling Extractor Fans

Stock information temporarily unavailable.

AED 636.51

AED 636.51 Each (ex VAT)

AED 668.34

AED 668.34 Each (inc. VAT)

Vent-Axia VASF100T VASF100 Rectangular Wall Mounted Extractor Fan, Ventilation, 26dB(A), Backdraught Shutters, High

AED 636.51

AED 636.51 Each (ex VAT)

AED 668.34

AED 668.34 Each (inc. VAT)

Vent-Axia VASF100T VASF100 Rectangular Wall Mounted Extractor Fan, Ventilation, 26dB(A), Backdraught Shutters, High
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Type

Extractor

Function

Ventilation

Noise Level

26dB(A)

Mounting

Wall Mounted

Face Diameter

100mm

Face Dimensions

159 x 159mm

Depth

117mm

Face Height

159mm

Face Width

159mm

Duct Size

100mm

Supply Voltage

230 V ac

Special Features

Backdraught Shutters, High Efficiency Motor, Stylish Discrete Design

Configuration

Rectangular

Series

VASF100

Country of Origin

United Kingdom

Product details

Vent-Axia Silent Fan VASF100

The Vent-Axia Silent Fan is one of the quietest bathroom fans on the market. The VASF100 series provide stylish and silent ventilation without compromising on performance. Complies with current building regulations Part F&L.

Choice:
884-0954: Silent Fan basic, Model VASF100B
884-0963: Silent Fan with overrun timer, adjustable between 5 and 30 minutes, Model VASF100T

Silent intermittent bathroom fans with two speeds selectable at installation
Stylish discrete design
Back draught shutters included
High efficiency motor
2 year guarantee
IP44 rated
Standard thermal overload protection on motor
Suitable for wall, ceiling, and panel mounting
Meets current Building Regulations Approved Document F and L

Wall / Ceiling Extractor Fans