Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 19000 lm

RS Stock No.: 699-7206Brand: Venture LightingManufacturers Part No.: HIT250W/U/LU/740
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

T46

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

19000 lm

Length

225 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

46mm

Life Hours

10000h

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 19000 lm

P.O.A.

Venture Lighting 250 W Tubular Metal Halide Lamp, GES/E40, 19000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

T46

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

19000 lm

Length

225 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

46mm

Life Hours

10000h

Country of Origin

India