Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Venture Lighting 70 W White Elliptical SON-E Sodium Lamp, E27, 2000K, 72mm

RS Stock No.: 739-3289Brand: Venture LightingManufacturers Part No.: HPSE70W/E27/HO
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Wattage

70 W

Lamp Base

E27

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

White

Length

156 mm

Diameter

72mm

Luminosity

6270 lm

Colour Rendering

20

Colour Temperature

2000K

Country of Origin

China

Product details

Elliptical High Pressure SON-E High Output (HO)

Venture high output diffuse elliptical SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in
Stock information temporarily unavailable.

AED 91.72

AED 91.72 Each (ex VAT)

AED 96.31

AED 96.31 Each (inc. VAT)

Venture Lighting 70 W White Elliptical SON-E Sodium Lamp, E27, 2000K, 72mm

AED 91.72

AED 91.72 Each (ex VAT)

AED 96.31

AED 96.31 Each (inc. VAT)

Venture Lighting 70 W White Elliptical SON-E Sodium Lamp, E27, 2000K, 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

70 W

Lamp Base

E27

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

White

Length

156 mm

Diameter

72mm

Luminosity

6270 lm

Colour Rendering

20

Colour Temperature

2000K

Country of Origin

China

Product details

Elliptical High Pressure SON-E High Output (HO)

Venture high output diffuse elliptical SON lamps are more efficient and therefore energy saving by providing more lumens per Watt than standard SON lamps.

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in