Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Verbatim CD-RW, 700 MB, 12X, 10 Pack

RS Stock No.: 750-4818Brand: VerbatimManufacturers Part No.: 43480IMPA: 472624
brand-logo

Technical Document

Specifications

Disk Type

CD-RW

Quantity

10

Capacity

700 MB

Packaging

Spindle

Maximum Speed Supported

12X

Country of Origin

China

Product details

Verbatim CD-RW 12x

Verbatim's CD-Rewritable is ideal for applications such as personal data storage, multimedia presentations, digital image storage (including digital photography), temporary storage of internet downloads, back-up, archiving, prepress and software development.
Verbatim CD-RW discs can be rewritten a minimum of 1,000 times.

Compliant with Orange Book Part III Volume 2 specifications
CD-RW with 12x speeds will not work in slower drives

A revolutionary new phase change optical recording material; Super Eutectic Recording Layer (SERL) is behind the success of Verbatim's CD-RW disc. This high technology material ensures smooth switching between record/erase phases along with high thermal stability in the recording layer. This stability in the recording layer translates into high reliability, low signal noise and long-term archive stability

You may be interested in
Imation, 700 MB, 52X, 25 Pack
P.O.A.Each (ex VAT)
Fuji optical CD-recordable,700MB 25/pack
P.O.A.1 Box of 25 (ex VAT)
Sony, 700 MB, 4X, 10 Pack
P.O.A.1 Box of 10 (ex VAT)
Imation, 700 MB, 52X, 25 Pack
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 70.72

AED 70.72 Each (ex VAT)

AED 74.26

AED 74.26 Each (inc. VAT)

Verbatim CD-RW, 700 MB, 12X, 10 Pack

AED 70.72

AED 70.72 Each (ex VAT)

AED 74.26

AED 74.26 Each (inc. VAT)

Verbatim CD-RW, 700 MB, 12X, 10 Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Imation, 700 MB, 52X, 25 Pack
P.O.A.Each (ex VAT)
Fuji optical CD-recordable,700MB 25/pack
P.O.A.1 Box of 25 (ex VAT)
Sony, 700 MB, 4X, 10 Pack
P.O.A.1 Box of 10 (ex VAT)
Imation, 700 MB, 52X, 25 Pack
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Disk Type

CD-RW

Quantity

10

Capacity

700 MB

Packaging

Spindle

Maximum Speed Supported

12X

Country of Origin

China

Product details

Verbatim CD-RW 12x

Verbatim's CD-Rewritable is ideal for applications such as personal data storage, multimedia presentations, digital image storage (including digital photography), temporary storage of internet downloads, back-up, archiving, prepress and software development.
Verbatim CD-RW discs can be rewritten a minimum of 1,000 times.

Compliant with Orange Book Part III Volume 2 specifications
CD-RW with 12x speeds will not work in slower drives

A revolutionary new phase change optical recording material; Super Eutectic Recording Layer (SERL) is behind the success of Verbatim's CD-RW disc. This high technology material ensures smooth switching between record/erase phases along with high thermal stability in the recording layer. This stability in the recording layer translates into high reliability, low signal noise and long-term archive stability

You may be interested in
Imation, 700 MB, 52X, 25 Pack
P.O.A.Each (ex VAT)
Fuji optical CD-recordable,700MB 25/pack
P.O.A.1 Box of 25 (ex VAT)
Sony, 700 MB, 4X, 10 Pack
P.O.A.1 Box of 10 (ex VAT)
Imation, 700 MB, 52X, 25 Pack
P.O.A.Each (In a Pack of 25) (ex VAT)