Verbatim 32 GB MicroSDHC Micro SD Card, Class 10

RS Stock No.: 750-4802Brand: VerbatimManufacturers Part No.: 44013Distrelec Article No.: 30248365
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

Premium

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

X Speed Rating

600x

Nand Type

HC

Distrelec Product Id

30248365

Product details

Verbatim MicroSDHC Class 10 Card

Currently the smallest form factor of memory card available, the Verbatim microSDHC Class 10 memory cards are designed especially for mobile phones, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS devices, MP3 players, digital cameras and PDA's

Class 10 specification indicates a minimum data transfer speed of 10MB/Sec.

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

AED 51.82

AED 51.82 Each (ex VAT)

AED 54.41

AED 54.41 Each (inc. VAT)

Verbatim 32 GB MicroSDHC Micro SD Card, Class 10

AED 51.82

AED 51.82 Each (ex VAT)

AED 54.41

AED 54.41 Each (inc. VAT)

Verbatim 32 GB MicroSDHC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

Premium

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

X Speed Rating

600x

Nand Type

HC

Distrelec Product Id

30248365

Product details

Verbatim MicroSDHC Class 10 Card

Currently the smallest form factor of memory card available, the Verbatim microSDHC Class 10 memory cards are designed especially for mobile phones, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS devices, MP3 players, digital cameras and PDA's

Class 10 specification indicates a minimum data transfer speed of 10MB/Sec.

MicroSD/SDHC/SDXC Cards