Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Verbatim PinStripe 32 GB USB 2.0 USB Stick

RS Stock No.: 805-6216Brand: VerbatimManufacturers Part No.: 49064Distrelec Article No.: 30248381
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

32 GB

Model

PinStripe

USB Specification

USB 2.0

Distrelec Product Id

30248381

Country of Origin

Taiwan, Province Of China

Product details

Verbatim PinStripe USB Drive

The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a seperate cap which is easily lost

USB 2.0 interface
Push and Pull Sliding feature
Dimensions: 54 x 21 x 9.22mm (L x W x H)
Minimum Read Speed: 10MB/sec
Minimum Write Speed: 4MB/sec
Password Protection Software Trial available for download

You may be interested in
Stock information temporarily unavailable.

AED 45.06

AED 45.06 Each (ex VAT)

AED 47.31

AED 47.31 Each (inc. VAT)

Verbatim PinStripe 32 GB USB 2.0 USB Stick

AED 45.06

AED 45.06 Each (ex VAT)

AED 47.31

AED 47.31 Each (inc. VAT)

Verbatim PinStripe 32 GB USB 2.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

32 GB

Model

PinStripe

USB Specification

USB 2.0

Distrelec Product Id

30248381

Country of Origin

Taiwan, Province Of China

Product details

Verbatim PinStripe USB Drive

The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a seperate cap which is easily lost

USB 2.0 interface
Push and Pull Sliding feature
Dimensions: 54 x 21 x 9.22mm (L x W x H)
Minimum Read Speed: 10MB/sec
Minimum Write Speed: 4MB/sec
Password Protection Software Trial available for download

You may be interested in