Technical Document
Specifications
Brand
VerbatimModel
PMT-15 Portable Touchscreen Monitor
Screen Size
16in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178°
EU Energy Efficiency Rating
A
UK Energy Efficiency Rating
A
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating A
UK Energy Label Registration Number
1435911
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
EU Energy Label Registration Number
1435911
Country of Origin
China
AED 1,448.11
AED 1,448.11 Each (ex VAT)
AED 1,520.52
AED 1,520.52 Each (inc. VAT)
1
AED 1,448.11
AED 1,448.11 Each (ex VAT)
AED 1,520.52
AED 1,520.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VerbatimModel
PMT-15 Portable Touchscreen Monitor
Screen Size
16in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178°
EU Energy Efficiency Rating
A
UK Energy Efficiency Rating
A
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating A
UK Energy Label Registration Number
1435911
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
EU Energy Label Registration Number
1435911
Country of Origin
China