Verbatim Store 'n' Go 1 TB External Portable Hard Drive

RS Stock No.: 805-6222Brand: VerbatimManufacturers Part No.: 53071
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Store 'n' Go

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

1 TB

Dimensions

121 x 80 x 15mm

Length

121mm

Width

80mm

Height

15mm

Weight

184g

Country of Origin

China

Product details

Verbatim Store 'n' Go USB 3.0 2.5in. HDD

The Verbatim Store n Go portable hard drive features high performance storage using a USB 3.0 “Super Speed” interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this truly mobile drive.

USB 3.0 Super Speed data transfer
Transfer documents and data easily between home and office
Safely back up and store all your files from your PC or laptop
USB plug 'n' play (no additional power required)
'Nero BackItUp and Burn Essentials' software

Operating Systems:

Windows 2000 / XP / Vista / Windows 7
Mac OS X 10.1 or higher
Linux Kernal 2.6 & Higher
USB 3.0 / USB 20.0 / USB 1.1 Port

Verbatim Store 'n' Go Portable Hard Drives also comes with Green Button energy saving software

Mobile Hard Drives

You may be interested in

AED 393.75

AED 393.75 Each (ex VAT)

AED 413.44

AED 413.44 Each (inc. VAT)

Verbatim Store 'n' Go 1 TB External Portable Hard Drive

AED 393.75

AED 393.75 Each (ex VAT)

AED 413.44

AED 413.44 Each (inc. VAT)

Verbatim Store 'n' Go 1 TB External Portable Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Model

Store 'n' Go

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

1 TB

Dimensions

121 x 80 x 15mm

Length

121mm

Width

80mm

Height

15mm

Weight

184g

Country of Origin

China

Product details

Verbatim Store 'n' Go USB 3.0 2.5in. HDD

The Verbatim Store n Go portable hard drive features high performance storage using a USB 3.0 “Super Speed” interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this truly mobile drive.

USB 3.0 Super Speed data transfer
Transfer documents and data easily between home and office
Safely back up and store all your files from your PC or laptop
USB plug 'n' play (no additional power required)
'Nero BackItUp and Burn Essentials' software

Operating Systems:

Windows 2000 / XP / Vista / Windows 7
Mac OS X 10.1 or higher
Linux Kernal 2.6 & Higher
USB 3.0 / USB 20.0 / USB 1.1 Port

Verbatim Store 'n' Go Portable Hard Drives also comes with Green Button energy saving software

Mobile Hard Drives

You may be interested in