Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Verbatim 98938 Black USB 2.0 External DVD Writer

RS Stock No.: 287-6726Brand: VerbatimManufacturers Part No.: 98938Distrelec Article No.: 30234323
View all in CD, DVD & Blu-Ray Drives

Technical Document

Specifications

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

6X

Interface

USB 2.0

Colour

Black

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 279.08

AED 279.08 Each (ex VAT)

AED 293.03

AED 293.03 Each (inc. VAT)

Verbatim 98938 Black USB 2.0 External DVD Writer

AED 279.08

AED 279.08 Each (ex VAT)

AED 293.03

AED 293.03 Each (inc. VAT)

Verbatim 98938 Black USB 2.0 External DVD Writer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

External

DVD-ROM

8X

DVD+R Write

8X

DVD-R Write

6X

Interface

USB 2.0

Colour

Black

Country of Origin

Thailand