Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Verderflex Verderprene TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, Beige, 1m

RS Stock No.: 185-6122Brand: VerderflexManufacturers Part No.: 150.0620.1
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3.2mm

Outer Diameter

6.4mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Chemical

Standards Met

FDA

Series

Verderprene

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+85°C

Colour

Beige

Length

1m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 78.69

AED 78.69 Each (ex VAT)

AED 82.62

AED 82.62 Each (inc. VAT)

Verderflex Verderprene TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, Beige, 1m

AED 78.69

AED 78.69 Each (ex VAT)

AED 82.62

AED 82.62 Each (inc. VAT)

Verderflex Verderprene TPE, Flexible Tube, 3.2mm ID, 6.4mm OD, Beige, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3.2mm

Outer Diameter

6.4mm

Material

TPE

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0 bar

Suitable Applications

Chemical

Standards Met

FDA

Series

Verderprene

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+85°C

Colour

Beige

Length

1m

Country of Origin

United Kingdom