Technical Document
Specifications
Brand
VerderflexPump Type
Peristaltic
Drive Type
Electric
Maximum Flow Rate
375ml/min
Maximum Head
86mm
Maximum Working Pressure
1 bar
Series
M60
Body Material
Nylon, Polycarbonate
Supply Voltage
24 V dc
Country of Origin
Italy
Stock information temporarily unavailable.
AED 1,022.23
AED 1,022.23 Each (ex VAT)
AED 1,073.34
AED 1,073.34 Each (inc. VAT)
Verderflex Peristaltic Electric Operated Positive Displacement Pump, 375ml/min, 1 bar, 24 V dc
1
AED 1,022.23
AED 1,022.23 Each (ex VAT)
AED 1,073.34
AED 1,073.34 Each (inc. VAT)
Verderflex Peristaltic Electric Operated Positive Displacement Pump, 375ml/min, 1 bar, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VerderflexPump Type
Peristaltic
Drive Type
Electric
Maximum Flow Rate
375ml/min
Maximum Head
86mm
Maximum Working Pressure
1 bar
Series
M60
Body Material
Nylon, Polycarbonate
Supply Voltage
24 V dc
Country of Origin
Italy