Technical Document
Specifications
Brand
VerderflexPump Type
Peristaltic
Drive Type
Electric
Maximum Flow Rate
0.06L/min
Maximum Head
10m
Maximum Working Pressure
1 bar
Series
R2550
Maximum Fluid Temperature
+40°C
Body Material
ABS, PC
Supply Voltage
12 V dc
Input Power
6W
Output Connection Size
6mm
Input Connection Size
4mm
Country of Origin
United Kingdom
AED 993.56
AED 993.56 Each (ex VAT)
AED 1,043.24
AED 1,043.24 Each (inc. VAT)
1
AED 993.56
AED 993.56 Each (ex VAT)
AED 1,043.24
AED 1,043.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VerderflexPump Type
Peristaltic
Drive Type
Electric
Maximum Flow Rate
0.06L/min
Maximum Head
10m
Maximum Working Pressure
1 bar
Series
R2550
Maximum Fluid Temperature
+40°C
Body Material
ABS, PC
Supply Voltage
12 V dc
Input Power
6W
Output Connection Size
6mm
Input Connection Size
4mm
Country of Origin
United Kingdom