Technical Document
Specifications
Brand
VermasonAccessory Type
Earth Bonding Plug
Connector Type
10 mm Stud x 3
Plug Type
European Schuko
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
Stud Size
10mm
Distrelec Product Id
30411547
Country of Origin
United Kingdom
AED 287.02
AED 287.02 Each (ex VAT)
AED 301.37
AED 301.37 Each (inc. VAT)
1
AED 287.02
AED 287.02 Each (ex VAT)
AED 301.37
AED 301.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 287.02 |
10 - 19 | AED 275.68 |
20+ | AED 267.07 |
Technical Document
Specifications
Brand
VermasonAccessory Type
Earth Bonding Plug
Connector Type
10 mm Stud x 3
Plug Type
European Schuko
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
Stud Size
10mm
Distrelec Product Id
30411547
Country of Origin
United Kingdom