01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm

RS Stock No.: 100-4097Brand: Vero TechnologiesManufacturers Part No.: 01-0040
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Prototyping board

Length

454.66mm

Width

95.1mm

Height

1.6mm

Dimensions

454.66 x 95.1 x 1.6mm

Country of Origin

United Kingdom

Product details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.

AED 129.57

AED 129.57 Each (ex VAT)

AED 136.05

AED 136.05 Each (inc. VAT)

01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm

AED 129.57

AED 129.57 Each (ex VAT)

AED 136.05

AED 136.05 Each (inc. VAT)

01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 129.57
5 - 9AED 120.49
10 - 24AED 112.72
25+AED 105.05

Technical Document

Specifications

Type

Prototyping board

Length

454.66mm

Width

95.1mm

Height

1.6mm

Dimensions

454.66 x 95.1 x 1.6mm

Country of Origin

United Kingdom

Product details

Veroboard Copper Stripboard

Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.

Features and benefits:

• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.

Why a stripboard and not a breadboard?

Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.