Technical Document
Specifications
Brand
Vero TechnologiesType
Prototyping board
Length
500mm
Width
100mm
Height
1.6mm
Dimensions
500 x 100 x 1.6mm
Country of Origin
United Kingdom
Product details
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
AED 173.09
AED 173.09 Each (ex VAT)
AED 181.74
AED 181.74 Each (inc. VAT)
1
AED 173.09
AED 173.09 Each (ex VAT)
AED 181.74
AED 181.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 173.09 |
5 - 9 | AED 164.48 |
10 - 39 | AED 155.61 |
40+ | AED 147.63 |
Technical Document
Specifications
Brand
Vero TechnologiesType
Prototyping board
Length
500mm
Width
100mm
Height
1.6mm
Dimensions
500 x 100 x 1.6mm
Country of Origin
United Kingdom
Product details
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.