Vero Technologies Matrix Board FR2 With 58 x 42 1.3mm Holes, 2.54 x 2.54mm Pitch, 148.08 x 114.3 x 1.6mm

RS Stock No.: 485-3892Brand: Vero TechnologiesManufacturers Part No.: 01-3936
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

148.08 x 114.3 x 1.6mm

Length

148.08mm

Width

114.3mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1.3mm

FR Material Grade

FR2

Hole Layout

58 x 42

Country of Origin

United Kingdom

Product details

Matrix Boards

These SRBP panels are pierced on a 0.1 in. grid to accept press-fit single-sided and double-sided pins.
They provide a quick means of circuit ’breadboarding'

AED 30.76

AED 30.76 Each (ex VAT)

AED 32.30

AED 32.30 Each (inc. VAT)

Vero Technologies Matrix Board FR2 With 58 x 42 1.3mm Holes, 2.54 x 2.54mm Pitch, 148.08 x 114.3 x 1.6mm

AED 30.76

AED 30.76 Each (ex VAT)

AED 32.30

AED 32.30 Each (inc. VAT)

Vero Technologies Matrix Board FR2 With 58 x 42 1.3mm Holes, 2.54 x 2.54mm Pitch, 148.08 x 114.3 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 30.76
10 - 19AED 29.40
20 - 49AED 27.77
50+AED 26.78

Technical Document

Specifications

Hole Pitch

2.54 x 2.54mm

Dimensions

148.08 x 114.3 x 1.6mm

Length

148.08mm

Width

114.3mm

Thickness

1.6mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1.3mm

FR Material Grade

FR2

Hole Layout

58 x 42

Country of Origin

United Kingdom

Product details

Matrix Boards

These SRBP panels are pierced on a 0.1 in. grid to accept press-fit single-sided and double-sided pins.
They provide a quick means of circuit ’breadboarding'