Technical Document
Specifications
Brand
Vero TechnologiesHole Pitch
2.54 x 2.54mm
Dimensions
104 x 65 x 1.6mm
Length
104mm
Width
65mm
Thickness
1.6mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1.3mm
FR Material Grade
FR2
Hole Layout
39 x 25
Country of Origin
United Kingdom
Product details
Matrix Boards
These SRBP panels are pierced on a 0.1 in. grid to accept press-fit single-sided and double-sided pins.
They provide a quick means of circuit breadboarding'
AED 18.80
AED 18.80 Each (ex VAT)
AED 19.74
AED 19.74 Each (inc. VAT)
1
AED 18.80
AED 18.80 Each (ex VAT)
AED 19.74
AED 19.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 18.80 |
10 - 19 | AED 17.69 |
20 - 49 | AED 16.75 |
50+ | AED 15.86 |
Technical Document
Specifications
Brand
Vero TechnologiesHole Pitch
2.54 x 2.54mm
Dimensions
104 x 65 x 1.6mm
Length
104mm
Width
65mm
Thickness
1.6mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1.3mm
FR Material Grade
FR2
Hole Layout
39 x 25
Country of Origin
United Kingdom
Product details
Matrix Boards
These SRBP panels are pierced on a 0.1 in. grid to accept press-fit single-sided and double-sided pins.
They provide a quick means of circuit breadboarding'