Technical Document
Specifications
Brand
Vero TechnologiesNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
233.4 x 220 x 1.6mm
Length
233.4mm
Width
220mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1.02mm
FR Material Grade
FR4
Hole Layout
75 x 86
Connection
DIN 41612
Country of Origin
United Kingdom
Product details
Square Pad PCB
Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
AED 390.18
AED 390.18 Each (ex VAT)
AED 409.69
AED 409.69 Each (inc. VAT)
1
AED 390.18
AED 390.18 Each (ex VAT)
AED 409.69
AED 409.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 390.18 |
5 - 9 | AED 370.70 |
10 - 39 | AED 351.17 |
40+ | AED 331.70 |
Technical Document
Specifications
Brand
Vero TechnologiesNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
233.4 x 220 x 1.6mm
Length
233.4mm
Width
220mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1.02mm
FR Material Grade
FR4
Hole Layout
75 x 86
Connection
DIN 41612
Country of Origin
United Kingdom
Product details
Square Pad PCB
Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.