Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Synthetic Resin Bonded Paper
Dimensions
100.84 x 162.56mm
Length
100.84mm
Width
162.56mm
Country of Origin
United Kingdom
Product details
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
1
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 42.00 |
10 - 19 | AED 39.69 |
20 - 49 | AED 37.64 |
50+ | AED 35.60 |
Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Synthetic Resin Bonded Paper
Dimensions
100.84 x 162.56mm
Length
100.84mm
Width
162.56mm
Country of Origin
United Kingdom
Product details
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.