Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Epoxy fibre-glass
Dimensions
100 x 160mm
Hole Diameter
1.02mm
Hole Layout
39 x 64
Hole Pitch
2.5mm
Length
100mm
Width
160mm
Country of Origin
United Kingdom
Product details
Veros Copper Stripboard
Veros brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board Size: 160x100x1.02mm
• Fibreglass material
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
Stripboard cutter: 543-535
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
AED 98.91
AED 98.91 Each (ex VAT)
AED 103.86
AED 103.86 Each (inc. VAT)
1
AED 98.91
AED 98.91 Each (ex VAT)
AED 103.86
AED 103.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 98.91 |
5 - 9 | AED 93.82 |
10 - 39 | AED 88.99 |
40+ | AED 83.95 |
Technical Document
Specifications
Brand
Vero TechnologiesBase Material
Epoxy fibre-glass
Dimensions
100 x 160mm
Hole Diameter
1.02mm
Hole Layout
39 x 64
Hole Pitch
2.5mm
Length
100mm
Width
160mm
Country of Origin
United Kingdom
Product details
Veros Copper Stripboard
Veros brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board Size: 160x100x1.02mm
• Fibreglass material
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
Stripboard cutter: 543-535
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.