Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

09-2196, Single Sided DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

RS Stock No.: 523-9629Brand: Vero TechnologiesManufacturers Part No.: 09-2196
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

36 x 60

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR2

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

SRBP Stripboard

Board size 100 x 160 x 1.6mm
Hole dia 1.0mm
Hole pitch 2.54mm (0.1 in)

Stock information temporarily unavailable.

AED 52.74

AED 52.74 Each (ex VAT)

AED 55.38

AED 55.38 Each (inc. VAT)

09-2196, Single Sided DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

AED 52.74

AED 52.74 Each (ex VAT)

AED 55.38

AED 55.38 Each (inc. VAT)

09-2196, Single Sided DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 52.74
5 - 9AED 50.11
10+AED 47.64

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

Hole Diameter

1.02mm

Hole Layout

36 x 60

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR2

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

SRBP Stripboard

Board size 100 x 160 x 1.6mm
Hole dia 1.0mm
Hole pitch 2.54mm (0.1 in)